Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč92.796 |
3+ | Kč82.513 |
25+ | Kč73.484 |
50+ | Kč66.713 |
Price for:Each
Minimum: 1
Multiple: 1
Kč92.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91330
Order Code3400641
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BHDMI
Convert To Positions1Ways
Convert To GenderReceptacle
SVHCTo Be Advised
Product Overview
- HDMI Socket to socket adaptors
- Gold-plated contacts
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
1Ways
SVHC
To Be Advised
Convert From Positions
1Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011