Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč471.755 |
5+ | Kč436.643 |
Price for:Each
Minimum: 1
Multiple: 1
Kč471.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91585
Order Code3403409
Technical Datasheet
Convert FromUSB Type-C
Convert ToVGA
Product Range-
SVHCTo Be Advised
Product Overview
Compact and versatile adaptor that lets you connect a USB-C device to a VGA monitor or projector; ideal for watching videos and slideshows on the big screen. Features a standard USB 3.0 port and an additional USB-C socket to charge the host device and power the adaptor simultaneously.
- Built-in USB 3.0 port allows you to connect an additional USB peripheral or USB hub
- Supports VGA resolutions up to 1920x1200 @60Hz, 1080p @60Hz
- Supports per lane data rates of 5.4Gb/s (HBR2), 2.7Gb/s (HBR) and 1.62Gb/s (RBR)
- 120mm Cable length
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
VGA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04