Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0049
Order Code4158992
Product RangePro Signal Microwave Brackets
102 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč180.576 |
5+ | Kč171.547 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč180.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0049
Order Code4158992
Product RangePro Signal Microwave Brackets
Product RangePro Signal Microwave Brackets
SVHCTo Be Advised
Product Overview
This microwave oven mount is to be used as a feet supporting bracket, up to 35kg weight. It has an easy to install design, a professional finish and can be mounted and positioned at 333-483mm from the wall. It is fitted with a single stud.
- Weight capacity: 35kg
- Material: Steel
- Feet extension range: 333-483mm
- Cable management design: No
- Anti-theft: No
- Installation: Solid wall
- Surface finish: Powder coating
- Dimensions (HxWxD): 220x54x500mm
Applications
Utilities, Office, Public, Domestic, Installations
Technical Specifications
Product Range
Pro Signal Microwave Brackets
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2