Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,025.270 |
5+ | Kč911.407 |
10+ | Kč745.628 |
50+ | Kč631.013 |
100+ | Kč585.869 |
250+ | Kč546.744 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,025.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSPC23043
Order Code2395880
Technical Datasheet
Fibre Optic Connector AST Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres2Fibres
Fibre TypeSinglemode
Lead Length - Metric1m
Fibre Diameter2mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC23043 is a 1m ST/LC single mode duplex Fibre Optic Patch Cord suitable for high bandwidth connections at high speeds over medium distances. Cross connections between walls and computers, patch panels and equipment or between two pieces of equipment. 9/125μm core/cladding fibre diameter.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals, Fibre Optics
Technical Specifications
Fibre Optic Connector A
ST Duplex
No. of Fibres
2Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
Singlemode
Fibre Diameter
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC23043
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484