Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSR00195
Order Code672713
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12VDC
Tones-
Sound Pressure Level (SPL)104dB
IP / NEMA Rating-
Product Range-
Resonant Frequency-
Current Consumption85mA
External Depth32mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SR00195 is a Sound Bomb ideal for annunciators, caravans, boats and small commercial installations.
- Low current and high output sounders
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
32mm
Operating Temperature Max
-
Supply Voltage VDC
12VDC
Sound Pressure Level (SPL)
104dB
Product Range
-
Current Consumption
85mA
Operating Temperature Min
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1