Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč389.492 |
2+ | Kč375.197 |
4+ | Kč359.898 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč389.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSWB15
Order Code3404443
Technical Datasheet
SVHCTo Be Advised
Product Overview
A pair of compact, multi-position wall or ceiling mounting speaker brackets ideally suited for bookshelf, full range HiFi and small PA speakers.
- Designed for speakers up to 5kg
- Simple installation
- Can also be wall or ceiling mounted
- Tilts ±90° and swivels 360°
- Detachable, spigot mounted speaker fixing plate
- Steel safety rope supplied with each mount
- Distance between speaker plate fixing points: 62mm
- Dimensions (WxHxD): 100x100x140mm
- Weight: 290g (each)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66