Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-899248
Order Code3403081
Product RangePro Signal Punch Down Patch Panels
Technical Datasheet
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,154.182 |
5+ | Kč1,058.125 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,154.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-899248
Order Code3403081
Product RangePro Signal Punch Down Patch Panels
Technical Datasheet
Connector TypeRJ45
No. of Ports48Ports
LAN CategoryCat5e
Rack U Height2U
Product RangePro Signal Punch Down Patch Panels
SVHCNo SVHC (07-Nov-2024)
Product Overview
48 Port punch down patch panel for Cat 5e connections. Ideal for effective network management with cable management bar and clear labelling.
- Meets TIA/EIA-568-B.2 requirements for Cat 5e performance
- Supports T568 A&B wiring and easy installation
- Dual IDC connectors can accept 22-26AWG solid and stranded UTP cables
- Cable management bar included
Contents
Panel and cable management bar
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5e
Product Range
Pro Signal Punch Down Patch Panels
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.364