Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,450.627 |
3+ | Kč1,339.774 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,450.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-899CAT6APP24
Order Code4161908
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat6a
Rack U Height1U
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A great solution for network and cable management, this 1U 24 port Keystone patch panel offers clearly labelled, neat and effective pass through for Cat6a which is ideal for the heart of any large network.
- Rack mountable, pass through patch panel for Cat6a
- Keystone Jack in-line couplers
- Cable management bar included
Contents
Panel and cable management bar
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6a
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.666