Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1PK-616C-40
Order Code1666217
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1PK-616C-40 from Proskit Industries is a professional electronic tool kit.
- Soldering voltage range from 220V to 240V
- Case size of 375mm x 250mm x 60mm
Applications
Industrial
Contents
Lineman's plier, Side cutter, Long nose plier, Soldering iron stand with sponge, Desoldering pump, Professional multimeter, 6 Pieces of electronic screwdriver set, PVC insulated tape, 7pieces folding type hex key set, Carrying zipper bag and UK PLUG for 1PK-616C-40.
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2