Print Page
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč166.030 |
5+ | Kč138.943 |
Price for:Each
Minimum: 1
Multiple: 1
Kč166.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No908366A
Order Code2916972
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length-
Tip / Nozzle O.D.-
Product Range-
Plug Type-
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
Technical Docs (1)
Alternatives for 908366A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84142080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084