Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part NoMF 70
Order Code1075577
Technical Datasheet
Supply Voltage VAC230V
Input Power100W
Spindle Speed20000rpm
Product Range-
Plug TypeEU
Product Overview
Small and beautiful, the accurate miller for lab technicians, opticians, jewellers and electronic/model builders.
- Table manufactured from strong stable aluminium with dovetail sides
- Continuously variable speed from 5000 - 20000 rpm, perfect for this small milling cutter
- Cutter clamping in MICROMOT system collets
- Hard wheels with zero adjustable scales
Applications
Consumer Electronics, Maintenance & Repair, Hobby & Education
Technical Specifications
Supply Voltage VAC
230V
Spindle Speed
20000rpm
Plug Type
EU
Input Power
100W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Tariff No:84593900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.11