Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part NoTBM 220
Order Code1075578
Technical Datasheet
Supply Voltage VAC240V
Speed Range Min1800rpm
Speed Range Max8500rpm
No. of Speeds3
Product Range-
Plug TypeEU
Product Overview
The TBM 220 from Proxxon is a bench drill machine. It is used for precision work of 0.5mm holes can be drilled with three step pulleys for easy speed change. It has Plane-milled worktable of die-cast aluminium (220 x 120mm) with adjustable fence and scale as well as threaded holes for securing the MICRO compound table KT 70.
- Supply voltage range from 220V to 240V
- Rated power is 85W
- Three spindle speeds of 1,800, 4,700 and 8,500rpm
- Extremely high rotational accuracy, 30mm feed
- Throat depth is 140mm
- Power transmission by aluminium pulleys and flat belt
- Feed lever with adjustable depth scale
- Solid, hard chromed steel column, 340mm high, 20mm diameter
- Low noise DC motor with high life expectancy
Applications
Industrial
Technical Specifications
Supply Voltage VAC
240V
Speed Range Max
8500rpm
Product Range
-
Speed Range Min
1800rpm
No. of Speeds
3
Plug Type
EU
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
Tariff No:84592900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7