Print Page
Image is for illustrative purposes only. Please refer to product description.
193 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč92.044 |
5+ | Kč83.516 |
10+ | Kč74.989 |
20+ | Kč72.230 |
40+ | Kč69.221 |
80+ | Kč59.440 |
Price for:Each
Minimum: 1
Multiple: 1
Kč92.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TWT-R
Order Code1192952
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Supply Voltage Max28V
TonesContinuous
Sound Pressure Level (SPL)99dBA
Current Rating10mA
Resonant Frequency2.8kHz
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AI-4228-TWT-R is a continuous-tone Piezo Indicator with gold-plated phosphor bronze terminals and ABS housing. The buzzer features generates 99dBA sound pressure at 10cm.
- Through-hole mounting
- -30 to +85°C Operating temperature range
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
28V
Sound Pressure Level (SPL)
99dBA
Resonant Frequency
2.8kHz
Product Range
-
Supply Voltage Min
3V
Tones
Continuous
Current Rating
10mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012