Print Page
Image is for illustrative purposes only. Please refer to product description.
2,168 In Stock
1,700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43.388 |
5+ | Kč39.626 |
10+ | Kč35.864 |
20+ | Kč33.106 |
40+ | Kč31.099 |
100+ | Kč28.842 |
Price for:Each
Minimum: 1
Multiple: 1
Kč43.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1438-TWT-R
Order Code1653525
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min1V
Tones-
Sound Pressure Level (SPL)80dBA
Supply Voltage Max20V
Resonant Frequency3.8kHz
Transducer MountingThrough Hole
Operating Current Max1mA
Drive CircuitExternal
Sound Level Distance10cm
Capacitance13000pF
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V p-p to 20V p-p
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AT-1438-TWT-R is a 14mm diameter Transducer with 1mA current draw. It features 80dBA minimum output (5Vp-p @ 10cm) and 3.8kHz resonant frequency. Noryl™ housing withstands Wave soldering temperatures. Removable wash tag preserves performance.
- 5V Rated voltage
- 13000 ±30%pF Capacitance
Applications
Audio
Technical Specifications
Transducer Function
Alarm
Tones
-
Supply Voltage Max
20V
Transducer Mounting
Through Hole
Drive Circuit
External
Capacitance
13000pF
IP Rating
-
Operating Voltage Range
1V p-p to 20V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1V
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
3.8kHz
Operating Current Max
1mA
Sound Level Distance
10cm
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for AT-1438-TWT-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001193