Print Page
Image is for illustrative purposes only. Please refer to product description.
202 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč149.978 |
10+ | Kč124.146 |
25+ | Kč114.365 |
50+ | Kč107.092 |
100+ | Kč100.571 |
300+ | Kč98.564 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč149.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-5V-3-R
Order Code4411208
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min3VDC
Resonant Frequency2.4kHz
Supply Voltage Max8VDC
Sound Pressure Level (SPL)85dBA
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range3VDC to 8VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
3VDC
Supply Voltage Max
8VDC
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
85dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3VDC to 8VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002