Print Page
Image is for illustrative purposes only. Please refer to product description.
1,277 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.488 |
50+ | Kč54.424 |
100+ | Kč51.414 |
250+ | Kč46.649 |
500+ | Kč44.141 |
1000+ | Kč43.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč74.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1028-S-2-R
Order Code1192960
Technical Datasheet
Drive Circuit-
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 4.5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Product Overview
The SMT-1028-S-R is a surface-mount Electro-mechanical Transducer with tin-plated copper terminals and PA 46 housing. The transducer generates minimum 93dBA sound pressure at 10cm.
- -20 to +70°C Operating temperature range
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Drive Circuit
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Capacitance
-
IP Rating
-
Operating Voltage Range
3V to 4.5V
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001