Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS115NL
Order Code3861155
Product RangeFIS 1X5 Series
Technical Datasheet
1,588 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč95.304 |
10+ | Kč50.160 |
25+ | Kč47.150 |
50+ | Kč44.141 |
100+ | Kč43.388 |
Price for:Each
Minimum: 1
Multiple: 1
Kč95.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS115NL
Order Code3861155
Product RangeFIS 1X5 Series
Technical Datasheet
Turns Ratio1:100
Inductance18mH
Primary Current25A
ET Constant350Vµs
Frequency Range500kHz
DC Resistance Secondary2ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeFIS 1X5 Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:100
Primary Current
25A
Frequency Range
500kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
To Be Advised
Inductance
18mH
ET Constant
350Vµs
DC Resistance Secondary
2ohm
Transformer Mounting
Through Hole
Product Range
FIS 1X5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007288