Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMT9085.011NLT
Order Code4264658
Product RangePMT9085.XXXNLT Series
Technical Datasheet
406 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč114.616 |
10+ | Kč74.488 |
50+ | Kč72.732 |
100+ | Kč70.726 |
200+ | Kč67.967 |
500+ | Kč64.957 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč114.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMT9085.011NLT
Order Code4264658
Product RangePMT9085.XXXNLT Series
Technical Datasheet
Turns Ratio1:1
Inductance1mH
DC Resistance0.96ohm
Isolation Voltage3kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePMT9085.XXXNLT Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.96ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance
1mH
Isolation Voltage
3kVrms
Operating Temperature Min
-40°C
Product Range
PMT9085.XXXNLT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability