Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,413.388 |
2+ | Kč3,298.271 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč3,413.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoACTIVE40PRO-WH
Order Code4158890
Supply Voltage VAC240V
Frequency Response Min80Hz
Frequency Response Max18kHz
External Height250mm
External Width170mm
External Depth185mm
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Designed for install into commercial environments. The Pulse ActivePro series feature a host of input options, ensuring maximum system flexibility. Ideal for background music systems, interactive whiteboards, bars, pubs and commercial premises.
- 5" 2way loadspeakers (1 active, 1 passive)
- Magnetically shielded for use near display monitors & interactive whiteboards
- Built-in class D amplifier
- Volume, bass and treble controls
- Stereo/parallel mode switch
- Over temperature, overload, short circuit and clip protection
- ABS cabinet, metal grille and mounting bracket
- Power output: 2x 20W RMS
- LF Driver: 5"
- Tweeter: 1.5"
- Frequency response: 80Hz-18kHz ±0.5dB
- S/N ratio: <gt/>95dB
- THD: 0.05%
- Input sensitivity: 0.5V
- Input connections: 3.5mm stereo jack, phono sockets, balanced line audio via Phoenix type connectors
- Power: 240V AC, 50Hz
- Dimensions (WxHxD): 170x250x185mm
- Weight: 4.7kg (per pair)
Applications
Audio, Audio Visual, Computer Peripherals, Conferencing, Education, Installations, Multimedia, Music, Office, Sound & Video
Technical Specifications
Supply Voltage VAC
240V
Frequency Response Max
18kHz
External Width
170mm
Product Range
-
SVHC
To Be Advised
Frequency Response Min
80Hz
External Height
250mm
External Depth
185mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.45