Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE PLUS
Manufacturer Part NoCVA120U
Order Code4158868
Product RangePULSE+ Mini Mixer Amps
41 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,503.174 |
2+ | Kč3,425.176 |
4+ | Kč3,347.428 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,503.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoCVA120U
Order Code4158868
Product RangePULSE+ Mini Mixer Amps
Product RangePULSE+ Mini Mixer Amps
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
CVA120U is a small and cost-effective, compact mixer amplifier that serves 100V audio installation. The USB and BT connectivity make it even more versatile, adding the mic and line inputs available. It is suitable for small-sized systems and installations for background music, messages/announcements, also for small business and classroom PA.
- 120W 100V Mixer amplifier
- Compact Class-D amplifier
- USB and Bluetooth media player with control panel
- IR Remote controller
- Inputs: Mic1 priority (Jack), Mic2/Line1 (switched XLR, mic/PP/Line), Line 2 (RCA)
- Outputs: L/R line (RCA)
- Priority switch input & 100V priority input with adjustable level
- Frequency response:80Hz-15kHz
- Bass and treble tone controls (100Hz/10kHz)
- Power, signal and CLIP LED indicators
- Power consumption: 150W
- Power supply: 180-250V AC
- Dimensions (HxWxD): 44x190x200mm
- Weight: 1.5 kg
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office
Contents
CVA120U, user manual, power cable, remote controller
Technical Specifications
Product Range
PULSE+ Mini Mixer Amps
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.16
UN Hazard Code:3091