Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE PLUS
Manufacturer Part NoPLS00555
Order Code3375117
Product RangePULSE 100V Line Ceiling Speakers
Technical Datasheet
72 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč866.012 |
2+ | Kč850.714 |
4+ | Kč829.897 |
Price for:Each
Minimum: 1
Multiple: 1
Kč866.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoPLS00555
Order Code3375117
Product RangePULSE 100V Line Ceiling Speakers
Technical Datasheet
Transformer Power Tappings20, 10, 5, 2.5W
Frequency Response Min70Hz
Frequency Response Max20kHz
External Height-
External Width232mm
External Depth90mm
Product RangePULSE 100V Line Ceiling Speakers
SVHCTo Be Advised
Product Overview
This 20watt 6.5" 100volt line ceiling speaker has an extended frequency range which makes it ideal for background music playback and announcements. With its flush mounting ABS baffle frame, coaxial 2way design and slim, low-profile metal speaker grille, the PLS00555 speaker gives both simplicity and sophistication to your audio installation.
- 20Watt 2way 100volt line ceiling speaker
- 6.5" Driver with 1.5" coaxial tweeter delivers a wide frequency response
- Slim low-profile speaker grille for that sophisticated look
- Magnetic speaker grille fixing points for that quick and simple finish
- Multi-tap 100v/70v transformer gives an array of audio output levels to cover different installation requirements
- Dog-ear clamps rotate out and screw down to secure the speaker into the ceiling/panel for easy installation
- 100V Power tappings: 20W, 10W, 5W, 2.5W
- 70V Power tappings: 10W, 5W, 2.5W, 1.25W
- Frequency response: 70Hz to 20kHz
- SPL (1W/1m): 92dB
- Cut out diameter: 208mm
- Mounting depth: 86mm
- Dimensions (diameter x depth): 232x90mm
- Weight: 1.2kg
Technical Specifications
Transformer Power Tappings
20, 10, 5, 2.5W
Frequency Response Max
20kHz
External Width
232mm
Product Range
PULSE 100V Line Ceiling Speakers
Frequency Response Min
70Hz
External Height
-
External Depth
90mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28