Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE PLUS
Manufacturer Part NoVMA120D
Order Code4158885
Product RangePULSE 100V Line Amplifiers
Technical Datasheet
88 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,306.426 |
2+ | Kč5,162.718 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,306.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoVMA120D
Order Code4158885
Product RangePULSE 100V Line Amplifiers
Technical Datasheet
Product RangePULSE 100V Line Amplifiers
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
1U 19” rack-mountable 5 channel mixer with a built-in media player and 120W Class-D mono amplifier. With its array of connectivity and playback options the VMA120D is ideal for compact rack installations in schools, shops, restaurants, houses of worship and other presentation, retail or entertainment venues.
- 1U 19” Rack mountable chassis
- 120W Class-D mono amplifier
- Built in media player with 3.5mm Aux, USB, Micro-SD, BT & FM tuner
- Speaker outputs: 100V, 70V or 4 Ohm
- 4 Mic/Line inputs with Mic/Phantom/Line selector switch
- Aux line input, L/R RCA on rear panel
- Mic.1 priority mute potentiometer
- Mute trigger via switched contact or alarm signal
- Channel level controls
- Echo effect with level control
- 2 Band EQ for bass and treble adjustments
- Master output level control
- 4 LED status indicators (signal, clip, protect, power)
- Operating supply voltage: 100-240V AC or 24V DC
- Dimensions (WxHxD): 483x44x281mm
- Weight: 4.9kg
Applications
Audio, Commercial, Installations, Music, Office
Technical Specifications
Product Range
PULSE 100V Line Amplifiers
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3