Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE PLUS
Manufacturer Part NoVMA240Z
Order Code4158886
Product RangePULSE 100V Line Amplifiers
Technical Datasheet
75 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,887.660 |
2+ | Kč7,744.202 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,887.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoVMA240Z
Order Code4158886
Product RangePULSE 100V Line Amplifiers
Technical Datasheet
Product RangePULSE 100V Line Amplifiers
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Desktop or 2U 19” rack-mountable 5 channel mixer with 4 zone outputs, built-in media player and 240W mono amplifier. With its array of connectivity and playback options the VMA240Z is ideal for installations in schools, shops, restaurants, houses of worship and other presentation, retail or entertainment venues.
- Desktop or 2U 19” Rack mountable chassis
- 240W Mono amplifier
- Built in MP3 media player with USB/SD
- Speaker outputs: 4 Zone 100V or Single 100V, 70V, 25V, 4 Ohm
- 4 Mic/Line inputs with Mic/Phantom/Line selector switch
- Aux line input, L/R RCA on rear panel
- Mic.1 priority mute potentiometer
- Telephone paging/Music on hold facility
- 5 Input channel level controls
- 2 Band EQ for bass and treble adjustments
- Independent 4 zone output selector and level controls
- Master output level control
- LED output level status indicator
- Supplied with rack ears for 19” 2U rack mounting
- Operating supply voltage: 100-120V AC / 220-240V AC switchable or 24V DC
- Dimensions (WxHxD): 483x88x260mm
- Weight: 11kg
Applications
Audio, Commercial, Installations, Music, Office
Technical Specifications
Product Range
PULSE 100V Line Amplifiers
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.38