Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,643.622 |
2+ | Kč3,569.887 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,643.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoASM5D
Order Code3531638
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max10kHz
External Height200mm
External Width285mm
External Depth200mm
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The ASM5D is a high quality and versatile portable "on the spot" sound reinforcement solution for all kinds of live events, conferences, meetings and education. It also configures as a very useful personal monitor system for practice sessions and all kinds of solo/band performances, including keyboard players, guitarists, drummers and a useful piece of additional equipment for live DJs.
- Ultra compact 150W active PA/Monitor speaker system
- 5” Premium full range driver with neodymium magnet
- Class D amplifier technology
- Ultra low noise, 3 channel mixer
- 3 Band EQ
- +48V Phantom power (switchable)
- Ch.1 Instrument ready (switchable)
- Echo function (switchable from Mic1&2 to Mic2 only)
- Dedicated stereo input channel for keyboards, CD, MP3, etc.
- Main in & Link Thru connectors for using multiple units together
- Front Panel Connectors: 2x XLR/Jack Combo sockets, Phono, 3.5mm Jack
- Rear Panel Connectors: XLR/Jack Combo socket (In), XLR (Thru), IEC
- Power rating: 125W RMS, 150W Peak
- Frequency range: 100Hz - 10kHz (-3dB), 80Hz - 14kHz (-10dB)
- Max. SPL: 114dB @ 1m
- Power Consumption: 180W
- Power Supply: AC 100-240V ~ 50/60Hz
- Dimensions (WxHxD): 285x200x200mm
- Weight: 2.75kg
Contents
Contents: ASM5D - 150W Active PA/Monitor Speaker, 1x Mic stand adapter, 1x Boom extender rod, UK power lead & instruction manual.
Technical Specifications
Frequency Response Min
100Hz
External Height
200mm
External Depth
200mm
Plug Type
UK Type G
Frequency Response Max
10kHz
External Width
285mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.17