Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč716.536 |
2+ | Kč627.251 |
4+ | Kč607.187 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč716.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoBRK-SC01
Order Code4158987
Product RangePULSE Speaker Brackets
Product RangePULSE Speaker Brackets
SVHCTo Be Advised
Product Overview
The BRK-SC01 speaker mounts are designed for medium to large bookshelf speakers, satellite speakers and studio monitors. With the advantage of both quality and price, these clamping speaker brackets allow for swivel and tilt adjustment for the optimal listening position. Non-slip pads provide a firm grip while protecting your speakers.
- Side-clamping speaker wall brackets
- Steel brackets with a matt black finish
- Non-slip pads provide a firm grip while protecting your speaker
- Plastic cowl mounting plate cover
- Tilt Range: ±8°
- Swivel Range: ±90°
- Speaker clamping width: 135-275mm
- Dimensions (WxHxD): 89x139x286mm
- Weight capacity: 15kg (max.)
- Supplied in pairs
Applications
Audio, Office, Domestic, Installations, Music, Sound & Video
Technical Specifications
Product Range
PULSE Speaker Brackets
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.893