Print Page
Image is for illustrative purposes only. Please refer to product description.
623 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč701.488 |
3+ | Kč686.690 |
10+ | Kč655.591 |
Price for:Each
Minimum: 1
Multiple: 1
Kč701.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoD-606
Order Code3401569
Technical Datasheet
DirectivityCardioid
Output Impedance400ohm
Frequency Response Min40Hz
Frequency Response Max18kHz
Sensitivity-76dB ±3dB
Connector Type3 Way XLR
Lead Length-
Product Range-
SVHCTo Be Advised
Product Overview
A dynamic, cardioid microphone designed for close miking of drums, percussion and many other musical instruments. The microphone's carefully contoured frequency response ensures well defined instrumental reproduction.
- Easy set-up and rugged construction
- Unique shock mount that minimises mechanical noise
- Adjustable locking stand for better angling
- Cardioid polar pattern for maximum noise rejection at the rear of the mic
- Frequency response: 40Hz - 18kHz
- Sensitivity: -76dB ±3dB
- Impedance: 400 Ohm
- Connector: XLR
Technical Specifications
Directivity
Cardioid
Frequency Response Min
40Hz
Sensitivity
-76dB ±3dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
400ohm
Frequency Response Max
18kHz
Connector Type
3 Way XLR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31