Print Page
Image is for illustrative purposes only. Please refer to product description.
221 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč267.854 |
5+ | Kč239.765 |
Price for:Each
Minimum: 1
Multiple: 1
Kč267.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoLCD-MIC-MNT
Order Code3401841
Technical Datasheet
Maximum Screen Size0
Bracket TypePole Mount
Load Max5kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Product Overview
A simple and neat solution for mounting LCD monitors onto microphone stands. It is best used with round base style stands and is ideal for karaoke, prompt screens or general information relay systems.
- Suitable for LCD & TFT monitors up to 21”
- Quick release mounting plate design
- Steel construction
- Suitable for stands with a ⅜" thread
- Tilt: 90°
- Mounting plate (HxW): 115x115mm
Technical Specifications
Maximum Screen Size
0
Load Max
5kg
Product Range
-
Bracket Type
Pole Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94038900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6