Quantity | Price (ex VAT) |
---|---|
1+ | Kč894.604 |
2+ | Kč841.936 |
4+ | Kč820.618 |
Product Information
Product Overview
The MBA002 is a lightweight aluminium, desk mounted microphone boom arm is ideal for gaming, podcasting, live streaming and more. Users will enjoy the easy adjustment, movement and ample positioning combined with the high quality design that provides support for microphones weighing up to 1kg. Thanks to 3x pivoting joints and internal spring system, microphones can be perfectly counterbalanced and positioned to capture the best sound for audio recording and voice reproduction. Lead management along the arms keeps everything neat and organised, and a 3/8" to 5/8" adaptor is included for universal compatibility with most microphones, shock mounts and pop filters.
- Lightweight aluminium studio/gaming microphone boom arm
- Spring assisted pivot joints with rotary locking for perfect positioning
- Noise-free operation suitable for home, office and studio use
- Arm profile (39x23mm)
- Rear cable guide channel with holding clips for a neat installation
- Rotating base: 360°
- Boom arm length: 771mm
- Height range: 0-920mm
- Microphone weight capacity: up to 1kg
- Includes 2 types of desk clamp (Edge clamp & through desk clamp), and a 3/8" to 5/8" thread adaptor
- Desk clamp capacity: 18mm to 60mm
- Dimensions (WxHxD): 55x1004x73mm
Applications
Audio, Broadcast, Computers & Computer Peripherals, Desktop and Workstations, DJ, Education, Gaming, Installations, Music, Sound & Video
Technical Specifications
PULSE Microphone Boom Arms
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate