Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoMIC-3200 BEIGE
Order Code3370755
Product RangePULSE MIC-3000
Technical Datasheet
83 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,720.739 |
5+ | Kč1,649.512 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,720.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoMIC-3200 BEIGE
Order Code3370755
Product RangePULSE MIC-3000
Technical Datasheet
DirectivityOmnidirectional
Output Impedance1.1kohm
Frequency Response Min20Hz
Frequency Response Max20kHz
Sensitivity-65dB
Lead Length-
Product RangePULSE MIC-3000
SVHCTo Be Advised
Product Overview
Discrete design coupled with a smooth frequency response makes this headset microphone an excellent accessory for any theatre radio microphone system. Adjustable boom length ensures the microphone can be adjusted to suit individuals ensuring maximum gain before feedback. The removable cable design allows the user to interchange cables to suit different beltpacks or replace damaged cables at a much lower cost compared to replacing the complete cable/ microphone assembly.
- Compact, unobtrusive lightweight design
- Telescopic microphone boom
- Drip ring on boom arm to stop moisture reaching microphone capsule
- Microphone boom can be fitted on either side
- Highly sensitive condenser microphone
- Wide transmission range
- Excellent ambient noise control
- Supplied with windshield/ pop noise head
Notes
Headset microphone is not supplied with connecting cables - please order separately
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Sensitivity
-65dB
Product Range
PULSE MIC-3000
Output Impedance
1.1kohm
Frequency Response Max
20kHz
Lead Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22