Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoMMX401
Order Code3409376
Product RangePULSE Mini Mixers
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | Kč536.963 |
2+ | Kč506.867 |
Price for:Each
Minimum: 1
Multiple: 1
Kč536.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoMMX401
Order Code3409376
Product RangePULSE Mini Mixers
Technical Datasheet
Product RangePULSE Mini Mixers
Plug Type-
SVHCTo Be Advised
Product Overview
The MMX401 from Pulse is a low imepdance 4-Channel microphone mixer, with on-board seperate level controls for each microphone input and the master output. The mixer is designed to balance the input from 4 Microphones and adjust the output volume to a recording device, amplifier or to add extra microphone channels to another audio mixer or portable PA speaker.
- 4 Channel mini audio mixer
- Designed for use with mono jack microphones
- Separate level controls for each input channel
- Master output level control
- Inputs: 4x Mono 6.35mm Jack
- Output: Mono 6.35mm Jack
- On/off power switch
- Can be powered by either battery for mobile use or mains adaptor for general use
- Battery: 9V PP3 (battery not included)
- Power supply: 12V DC, 200mA (adaptor not included)
- Dimensions (WxHxD): 150x68x108mm
- Weight: 530g
Applications
Audio, Audio Visual, Broadcast, Consumer Electronics, DJ, Education, Hobby & Education, Live Events, Music, Sound & Video
Technical Specifications
Product Range
PULSE Mini Mixers
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85198900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62