Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,294.318 |
2+ | Kč2,222.840 |
4+ | Kč2,151.362 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,294.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPAR30C
Order Code4158918
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Compact and lightweight, COB LED Par / Uplighter - easy to set up and operate. Easy for flexible control over all features (auto and manual), also DMX and slave mode. Easily create any colour using DMX or on-board menu. This improved fixture allows more bright and smoother colours mixing. Suitable for use either suspended as a PAR fixture, floor standing for front/back lighting or flat to floor for uplighting. Ideal for parties, events and installations.
- Light source: 1x 30W Tri-colour COB LED, RGB
- Beam angle: 25° / 90° (with lens removed)
- Control: DMX, auto, sound activation & master/slave
- DMX channels: 2, 3 or 6 selectable
- 4 Push button menu with LED display
- Dimmer, strobe, pulse, gradient lighting effects
- Dimming: 0-100% with variable strobe
- Rubber feet for flat to floor vertical uplighting
- Bracket for either floor standing or attaching a clamp for stand mounted operation
- 3-Pin XLR DMX in/out
- IEC Power in/out
- Power supply: 100~240V AC, 50~60Hz
- Dimensions (HxWxD): 200x200x150mm
- Weight: 1.6 kg
Contents
Fixture, IEC power cable
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2