Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLA2180D
Order Code4158872
Product RangePULSE 1U Stereo Power Amplifiers
Also Known AsGTIN UPC EAN: 5051259238015
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoPLA2180D
Order Code4158872
Product RangePULSE 1U Stereo Power Amplifiers
Also Known AsGTIN UPC EAN: 5051259238015
Technical Datasheet
Product RangePULSE 1U Stereo Power Amplifiers
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The PLA-D series from Pulse are range of 2 & 4 channel, compact 19" 1U rack-mountable power amplifiers with efficient Class-D circuit design, and are suitable for live music, mobile DJ/event or Installation.
- Class D, 2 channel power amplifier
- 19” 1U Rack mountable
- Compact and lightweight
- Fan cooled with internal protection circuitry
- Power RMS @ 8ohm: 2x 100W
- Power RMS @ 4ohm: 2x 180W
- Power RMS Bridged @ 8ohm: 1x 350W
- Frequency response: 20Hz-20kHz (±0.5dB)
- Modes: Stereo, Parallel, Bridged
- LED Indicators: Power, Signal, Clip
- Controls: L+R Levels, Mode select, Power on/off, Ground lift
- Protection: Temperature, short circuit, DC, overload
- Inputs (L+R): Combo jack/balanced XLR
- Outputs (L+R): Locking SPK, 4mm Binding posts
- Power supply: 115/230V AC, 50~60Hz (switchable)
- Dimensions (WxHxD): 482x44x180mm
- Weight: 2.4kg
Applications
Audio, Audio Visual, Commercial, DJ, Installations, Live Events, Music, Office, Professional, Sound & Video
Contents
Amplifier, Power lead, Manual
Technical Specifications
Product Range
PULSE 1U Stereo Power Amplifiers
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.22