Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLA2500D
Order Code4158874
Product RangePULSE 1U Stereo Power Amplifiers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoPLA2500D
Order Code4158874
Product RangePULSE 1U Stereo Power Amplifiers
Technical Datasheet
Product RangePULSE 1U Stereo Power Amplifiers
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The PLA-D series from Pulse are range of 2 & 4 channel, compact 19" 1U rack-mountable power amplifiers with efficient Class-D circuit design, and are suitable for live music, mobile DJ/event or Installation.
- Class D, 2 channel power amplifier
- 19” 1U Rack mountable
- Compact and lightweight
- Fan cooled with internal protection circuitry
- Power RMS @ 8ohm: 2x 300W
- Power RMS @ 4ohm: 2x 540W
- Power RMS Bridged @ 8ohm: 1x 1080W
- Frequency response: 20Hz-20kHz (±0.5dB)
- Modes: Stereo, Parallel, Bridged
- LED Indicators: Power, Signal, Clip
- Controls: L+R Levels, Mode select, Power on/off, Ground lift
- Protection: Temperature, short circuit, DC, overload
- Inputs (L+R): Combo jack/balanced XLR
- Outputs (L+R): Locking SPK, 4mm Binding posts
- Power supply: 115/230V AC, 50~60Hz (switchable)
- Dimensions (WxHxD): 482x44x180mm
- Weight: 2.8kg
Applications
Audio, Audio Visual, Commercial, DJ, Installations, Live Events, Music, Office, Professional, Sound & Video
Contents
Amplifier, Power lead, Manual
Technical Specifications
Product Range
PULSE 1U Stereo Power Amplifiers
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.36