Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLA4350D
Order Code4158875
Product RangePULSE 1U Stereo Power Amplifiers
Also Known AsGTIN UPC EAN: 5051259238046
Technical Datasheet
38 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,564.630 |
2+ | Kč7,452.020 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,564.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLA4350D
Order Code4158875
Product RangePULSE 1U Stereo Power Amplifiers
Also Known AsGTIN UPC EAN: 5051259238046
Technical Datasheet
Product RangePULSE 1U Stereo Power Amplifiers
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The PLA-D series from Pulse are range of 2 & 4 channel, compact 19" 1U rack-mountable power amplifiers with efficient Class-D circuit design, and are suitable for live music, mobile DJ/event or Installation.
- Class D, 4 channel power amplifier
- 19” 1U Rack mountable
- Compact and lightweight
- Fan cooled with internal protection circuitry
- Power RMS @ 8ohm: 4x 200W
- Power RMS @ 4ohm: 4x 350W
- Power RMS Bridged @ 8ohm: 2x 700W
- Frequency response: 20Hz-20kHz (±0.5dB)
- Modes: Stereo, Bridged
- LED Indicators: Power, Signal, Clip
- Controls: 4x Levels, Mode select, Power on/off
- Protection: Temperature, short circuit, DC, overload
- Inputs: 4x balanced XLR
- Outputs: 4x Locking SPK
- Power supply: 115/230V AC, 50~60Hz (switchable)
- Dimensions (WxHxD): 482x44x180mm
- Weight: 5kg
Applications
Audio, Audio Visual, Commercial, DJ, Installations, Live Events, Music, Office, Professional, Sound & Video
Contents
Amplifier, Power lead, Manual
Technical Specifications
Product Range
PULSE 1U Stereo Power Amplifiers
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2