Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč616.466 |
2+ | Kč513.638 |
4+ | Kč449.434 |
Price for:Each
Minimum: 1
Multiple: 1
Kč616.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00044
Order Code3401822
Product RangePULSE Music Stands
Product RangePULSE Music Stands
SVHCTo Be Advised
Product Overview
Portable orchestra / conductor's music sheet stand.
- Steel construction
- Plastic adjustment collars
- Folding tripod base with rubber feet
- Adjustable book plate angle
- Book plate dimensions: 475 x 340x 50mm
- Adjustable height: 940 - 1420
- Folded dimensions: 750x470x130mm
- Weight: 3.28kg
- Optional transport bag sold separately (PLS00319)
Technical Specifications
Product Range
PULSE Music Stands
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.35