Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč545.490 |
2+ | Kč532.198 |
4+ | Kč506.616 |
Price for:Each
Minimum: 1
Multiple: 1
Kč545.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Metal construction
- Plastic adjustment collar
- Heavy cast, aniti-vibration base
- ⅜" thread with locking nut
- Adjustable height: 890 - 1580mm
- Dia. of base: 248mm
- Supplied with cable clips and ⅜" to ⅝" adaptor
- Colour: Black
- Weight: 4.72kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.774