Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00315-P..
Order Code3401646
Product RangePULSE Microphone Holders
Technical Datasheet
435 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68.719 |
4+ | Kč66.713 |
10+ | Kč63.452 |
Price for:Each
Minimum: 1
Multiple: 1
Kč68.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00315-P..
Order Code3401646
Product RangePULSE Microphone Holders
Technical Datasheet
Accessory TypeMicrophone Holder
Product RangePULSE Microphone Holders
SVHCNo SVHC (21-Jan-2025)
Product Overview
A range of plastic microphone holders to suite most handheld & round bodied microphones.
- Holder diameter: 25-30mm ∅
- Flexible holder allows upto 38mm ∅ wireless microphones to be inserted
- Moulded plastic thread: ⅝"
- Supplied with 5/8" to 3/8" metal thread adaptor
- Tilt: 180°
Technical Specifications
Accessory Type
Microphone Holder
SVHC
No SVHC (21-Jan-2025)
Product Range
PULSE Microphone Holders
Technical Docs (1)
Alternatives for PLS00315-P..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049