Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč157.753 |
3+ | Kč144.712 |
Price for:Each
Minimum: 1
Multiple: 1
Kč157.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00319
Order Code3403546
Technical Datasheet
Bag Type-
Bag MaterialNylon
External Height - Metric390mm
External Width - Metric580mm
External Depth - Metric120mm
SVHCTo Be Advised
Product Overview
A transportation/storage bag for a single orchestral music stand.
- Music Stand zip-up carry bag
- Hard wearing nylon with stitched and riveted carry handles
- Angled internal pouch for tripod stand section
- Dimensions: 580 x 390 x 120mm
Technical Specifications
Bag Type
-
External Height - Metric
390mm
External Depth - Metric
120mm
Bag Material
Nylon
External Width - Metric
580mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38