Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00431
Order Code3401854
Product RangePULSE Top Hat Adaptors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč107.844 |
3+ | Kč102.076 |
10+ | Kč98.063 |
Price for:Each
Minimum: 1
Multiple: 1
Kč107.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00431
Order Code3401854
Product RangePULSE Top Hat Adaptors
Technical Datasheet
Product RangePULSE Top Hat Adaptors
SVHCTo Be Advised
Product Overview
Top hat adaptor for P.A. speaker cabinets.
- Die-cast alloy construction
- Black powder coated finish
- Countersunk mounting holes
- Pole mount: 35mm
- Outer Dimensions (∅xH) : 105 x 80mm
- Mounting holes: 4x 6.5mm
Technical Specifications
Product Range
PULSE Top Hat Adaptors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13