Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00434
Order Code3401855
Product RangePULSE Top Hat Adaptors
Technical Datasheet
348 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč207.161 |
3+ | Kč197.129 |
10+ | Kč187.097 |
Price for:Each
Minimum: 1
Multiple: 1
Kč207.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00434
Order Code3401855
Product RangePULSE Top Hat Adaptors
Technical Datasheet
Product RangePULSE Top Hat Adaptors
SVHCTo Be Advised
Product Overview
An external fitted 35mm top hat which allows speakers or other fixtures to be mounted onto 35mm poles or speaker stands.
- 35mm external mounted top hat
- Steel plate construction
- Screw tightening pole clamp
- Mounting slots: 10x40mm (x2)
- Mounting slot spacing: 105-170mm
- Mounting holes: 8mm (x4)
- Mounting hole spacing: 145x90mm
- Max. Load: 20kg
Applications
Displays, DJ, Education, Installations, Lighting, Live Events, Sound & Video, Staging
Technical Specifications
Product Range
PULSE Top Hat Adaptors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49