Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoRKSL-2U
Order Code3401097
Product RangePULSE MDF Rack Sleeve
Technical Datasheet
80 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč744.625 |
2+ | Kč714.780 |
Price for:Each
Minimum: 1
Multiple: 1
Kč744.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRKSL-2U
Order Code3401097
Product RangePULSE MDF Rack Sleeve
Technical Datasheet
Rack U Height2U
Enclosure Material-
Cabinet StylePortable
External Height - Metric140mm
External Width - Metric530mm
External Depth - Metric460mm
External Height - Imperial5.51"
External Width - Imperial20.87"
External Depth - Imperial18.11"
Product RangePULSE MDF Rack Sleeve
SVHCTo Be Advised
Product Overview
A black carpet covered, MDF rack sleeves designed to mount 19" rack equipment where a heavy duty flight case is not required.
- 15mm MDF construction
- Wooden mounting blocks
- Black carpet covering
- Black plastic corner guards
- Carry handle
- Rubber feet
- Rack U Height: 4U
- Internal width: 19"/482mm (mounting), 437mm (between mounts)
- Internal Depth: 425mm (mounting depth), 35mm (front recess)
- External Dimensions (WxHxD): 530x140x460mm (Height inc feet)
Applications
Enclosures, Safety, Commercial, Installations, Music, Public, DJ, Audio Visual, Conferencing
Notes
N.B: Please make sure equipment to be mounted will fit within the internal dimensions specified above.
Technical Specifications
Rack U Height
2U
Cabinet Style
Portable
External Width - Metric
530mm
External Height - Imperial
5.51"
External Depth - Imperial
18.11"
SVHC
To Be Advised
Enclosure Material
-
External Height - Metric
140mm
External Depth - Metric
460mm
External Width - Imperial
20.87"
Product Range
PULSE MDF Rack Sleeve
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.905