Product Information
Product Overview
The SFS-001 speaker stands are a perfect companion for most Hi-Fi, bookshelf or small studio monitor speakers. These stands feature effortless height adjustment for positioning the speakers at the most optimal height for the absolute best listening experience. Heavy duty steel construction ensures great stability and the unobtrusive minimalist appearance enables the stand to blend into any interior. Both - adjustable plastic feet and steel spikes - are included to secure the stand on solid or carpeted floors. The leads can be routed down the back of the stand for concealment, providing a cable-free appearance.
- Speaker floor stands for Hi-Fi, bookshelf or small studio monitor speakers
- Heavy duty steel construction
- Powder coated matte white finish
- 200x200mm Speaker platform
- Lead management system with internal routing
- Adjustable height: 727-1171mm
- Weight capacity: 10kg
- Supplied with 2 sets of feet, for both solid and carpeted floor installation (Pads/spikes)
- Dimensions (HxWxD): 1171x265x265mm
Applications
Audio, Office, Domestic, Installations, Music, Multimedia, Sound & Video, Video & Vision
Notes
Assembly required
Technical Specifications
PULSE Speaker Floor Stands
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate