Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoTC15AH
Order Code3531635
Product RangePULSE 100V Horn Speakers
Technical Datasheet
114 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,031.290 |
2+ | Kč1,002.949 |
4+ | Kč989.406 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,031.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoTC15AH
Order Code3531635
Product RangePULSE 100V Horn Speakers
Technical Datasheet
Transformer Power Tappings15, 10, 5, 3, 1W
Frequency Response Min280Hz
Frequency Response Max12.5kHz
External Height213mm
External Width213mm
External Depth230mm
Product RangePULSE 100V Horn Speakers
SVHCTo Be Advised
Product Overview
A rugged, weather resistant P.A. horn speaker manufactured with grey, epoxy coated aluminium. The horn has an integral transformer and power tapping which are easily selected from the rear of the unit using a screwdriver. Supplied with an adjustable U shaped mounting bracket.
- Aluminium speaker horn
- Grey epoxy coating
- Integrated multi-tap 100V transformer
- Tapping selector switch on rear
- Adjustable U shaped mounting bracket
- IP rating: IP66
- 100V Tappings: 15W, 10W, 5W, 3W, 1W
- Frequency response: 280Hz - 12.5kHz
- SPL: 108dB
- Dimensions (Dia x L): 213x230mm
Technical Specifications
Transformer Power Tappings
15, 10, 5, 3, 1W
Frequency Response Max
12.5kHz
External Width
213mm
Product Range
PULSE 100V Horn Speakers
Frequency Response Min
280Hz
External Height
213mm
External Depth
230mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.785