Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,014.806 |
2+ | Kč3,872.352 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,014.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The VORTICES is a multi-effect light LED fixture ideal for DJ's, Disco's, Bars, Events & Clubs. With six main lenses outputting colourful moonflower cluster beams of rotating light and a front panel with a visual FX matrix of tri-colour SMDs giving a retro disco vibe. Control of the Vortices building pre-set modes is via either of the following, IR remote control, DMX or manually by the rear panel push button menu system, this allows the Vortices to be suitable for various applications and installations.
- 6 Output lenses with rotating moonflower effect light clusters
- Front panel SMD matrix giving multiple visual FX lighting patterns
- Light Source: 5x 8W LEDs (R,G,B,W,A) and 51x 0.2W RGB Tri-colour SMDs
- DMX: 3/17 channels
- 16 Built-in programmes
- Operation: DMX, Auto, sound active & Master/slave
- 4 Button menu system with LED display on rear panel
- IR Remote control
- Adjustable senitivity for sound active mode
- Low operating temperature
- Includes mounting bracket & safety eyelet
- Connections: 3pin XLR DMX in/out, IEC power in/out
- Power Supply: 100-240V AC, 50-60Hz
- Dimensions (HxWxD): 258 x 271 x 186mm
- Weight: 3.1 kg
Applications
DJ, Live Events, Audio Visual, Staging, Installations, Music
Contents
LED Vortices fixture, power supply lead, IR remote control, mounting bracket & manual
Technical Specifications
Plug Type
IEC 60309
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.72