Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoWRM-V-2U
Order Code4264923
Product RangePulse - Vertical Rack Brackets
Technical Datasheet
212 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč746.381 |
2+ | Kč715.031 |
Price for:Each
Minimum: 1
Multiple: 1
Kč746.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoWRM-V-2U
Order Code4264923
Product RangePulse - Vertical Rack Brackets
Technical Datasheet
Rack U Height2U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric105mm
External Width - Metric500mm
External Depth - Metric100mm
Product RangePulse - Vertical Rack Brackets
SVHCTo Be Advised
Product Overview
2U 19” Vertical wall mount rack bracket offers a versatile storage solution allowing rackmount equipment (Network devices, power strips, patch panels, audio equipment) to be mounted vertically (flush with wall) to save space. It is a perfect solution for SoHo (small office, home office) environments.
- Wall mount vertical 19” rack
- Open-frame design with 2U rack depth
- One piece, sturdy cold rolled steel construction
- Saves valuable workspace
- Provides ample ventilation and unobstructed air flow
- Allows easy access to equipment and cabling
- Dimensions (WxHxD): 500x105x100mm
- Weight: 0.6kg
Applications
Audio, Audio Visual, Broadcast, Commercial, Communications & Networking, Installations, Office, Patch Panels, Multimedia
Technical Specifications
Rack U Height
2U
Body Colour
Black
External Width - Metric
500mm
Product Range
Pulse - Vertical Rack Brackets
Enclosure Material
Steel
External Height - Metric
105mm
External Depth - Metric
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.897