Print Page
PDBT18
BULLET HORN TWEETER PAIR, 2-25KHZ, 300W
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPYLE
Manufacturer Part NoPDBT18
Order Code2833632
Technical Datasheet
Transducer FunctionHorn Tweeter
Power Rating RMS300W
Impedance-
Frequency Response Min2kHz
Frequency Response Max25kHz
Sensitivity (dB)99dB
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Transducer Function
Horn Tweeter
Impedance
-
Frequency Response Max
25kHz
Product Range
-
Power Rating RMS
300W
Frequency Response Min
2kHz
Sensitivity (dB)
99dB
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.152598