Print Page
PLRSTND10
Floorstanding Open Rack 12U
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPYLE
Manufacturer Part NoPLRSTND10
Order Code2833385
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric551mm
External Width - Metric490mm
External Depth - Metric355.6mm
External Height - Imperial21.7"
External Width - Imperial19.3"
External Depth - Imperial14"
Product Range-
Technical Specifications
Enclosure Material
Steel
External Height - Metric
551mm
External Depth - Metric
355.6mm
External Width - Imperial
19.3"
Product Range
-
Body Colour
Black
External Width - Metric
490mm
External Height - Imperial
21.7"
External Depth - Imperial
14"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96200099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.99584