Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX LIGHT
Manufacturer Part No152.936UK
Order Code3403571
Also Known As152.936UK, GTIN UPC EAN: 5015972027189
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč134.930 |
Price for:Each
Minimum: 1
Multiple: 1
Kč134.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX LIGHT
Manufacturer Part No152.936UK
Order Code3403571
Also Known As152.936UK, GTIN UPC EAN: 5015972027189
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A battery powered LED strobe, housed in a robust ABS casing with adjustable mounting bracket. On the rear is a rotary control for adjusting the rate from 0-10 flashes per second.
- Battery powered
- 2x Very bright white LEDs
- Variable flash rate up to 10 flashes/second
- Adjustable mounting bracket
- Lightweight plastic housing
- Power: 6Vdc
- Batteries: 4x AA (Not included)
- Dimensions: 52 x 95 x 130mm
- Weight: 134g
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166