Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč412.566 |
5+ | Kč383.473 |
10+ | Kč354.130 |
25+ | Kč338.580 |
50+ | Kč323.532 |
100+ | Kč308.986 |
250+ | Kč300.709 |
Price for:Each
Minimum: 1
Multiple: 1
Kč412.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No312019-01
Order Code2717473
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric3m
Current Rating15A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2835
Product traceability