Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč582.859 |
5+ | Kč541.728 |
10+ | Kč500.346 |
25+ | Kč478.777 |
50+ | Kč456.958 |
100+ | Kč436.894 |
250+ | Kč425.357 |
Price for:Each
Minimum: 1
Multiple: 1
Kč582.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No331010-01
Order Code2717527
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric3m
Current Rating15A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
Technical Specifications
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46494
Product traceability